Filter Your Search
1 - 10 of 17,705 results
|
PHR-3
JST Manufacturing
|
$0.0145 | Yes | Yes | Active | 3 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | 800VAC V | NO | LIF N | 0.019 inch | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | STRIP OR LOOSE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | WHITE | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.307 inch | 0.112 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||
|
PHR-5
JST Manufacturing
|
$0.0163 | Yes | Yes | Active | 5 | 1 | 20 mΩ | 2 A | FEMALE | CABLE | POLYAMIDE66 | TIN OVER COPPER | BOARD CONNECTOR | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 24 AWG | 30 AWG | NO | NO | e3 | NO | TUV; UL | 94V-0 | -25 °C | 85 °C | TIN | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.177 inch | 0.27 inch | 0.465 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||
|
ZHR-2
JST Manufacturing
|
$0.0203 | Yes | Yes | Active | 2 | 1 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 0.019 inch | 500 MΩ | 26 AWG | 32 AWG | NO | NO | NO | -25 °C | 85 °C | RECEPTACLE | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.134 inch | 0.189 inch | 0.177 inch | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | ||||||||||||
|
SPND-002T-C0.5
JST Manufacturing
|
$0.0208 | Yes | Yes | Active | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||||||||||||||||||
|
EHR-4
JST Manufacturing
|
$0.0246 | Yes | Yes | Active | 4 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | LOW PROFILE | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 32 AWG | 22 AWG | NO | NO | NO | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.28 inch | 0.472 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||||||
|
ZHR-4
JST Manufacturing
|
$0.0251 | Yes | Yes | Active | 4 | 1 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 0.019 inch | 500 MΩ | 26 AWG | 32 AWG | -25 °C | 85 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.134 inch | 0.189 inch | 0.295 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||
|
S2B-EH(LF)(SN)
JST Manufacturing
|
$0.0254 | Yes | Yes | Active | 2 | 1 | 2.5 mm | 1 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED, SHROUDED, SIDE ENTRY | NO | NO | NO | NO | 94V-0 | Bright Tin (Sn) - reflowed | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.165 inch | 0.323 inch | 0.295 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | |||||||||||||||||||||
|
EHR-8
JST Manufacturing
|
$0.0260 | Yes | Yes | Active | 8 | 1 | 20 mΩ | 3 A | FEMALE | CABLE | POLYAMIDE66 | NOT SPECIFIED | BOARD CONNECTOR | LOW PROFILE | 800VAC V | NO | 1 GΩ | POLARIZED HOUSING | 32 AWG | 22 AWG | NO | NO | NO | -55 °C | 125 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.15 inch | 0.28 inch | 0.866 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ROHS COMPLIANT | |||||||||||||
|
ZHR-6
JST Manufacturing
|
$0.0277 | Yes | Yes | Active | 6 | 1 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE66 | BOARD CONNECTOR | LOW PROFILE | 500VAC V | NO | 0.019 inch | 500 MΩ | 26 AWG | 32 AWG | -25 °C | 85 °C | RECEPTACLE | PREASSEM CONN | RECTANGULAR | RND PIN-SKT | NATURAL | 0.059 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.134 inch | 0.189 inch | 0.413 inch | J S T MFG CO LTD | compliant | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) | ||||||||||||||||||
|
BPH-002T-P0.5S
JST Manufacturing
|
$0.0287 | Yes | Active | J S T MFG CO LTD | unknown | EAR99 | 8536.69.40.40 | JST (JAPAN SOLDERLESS TERMINALS) |