Filter Your Search
1 - 1 of 1 results
|
JTF1048D05
XP Power
|
$28.4871 | Yes | Active | 48 V | 5 V | 75 V | 18 V | 4.94 V | 5.06 V | 2 | NO | NO | ADDITIONAL -5 VOLT OUTPUT VOLTAGE ALSO AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 10 W | R-XDMA-P9 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 20.32 mm | 31.75 mm | 10.66 mm | XP POWER LTD | MODULE | Module-9 | 24/9 | compliant | EAR99 | XP POWER |