Filter Your Search
1 - 3 of 3 results
|
JV-18S-KT
FUJITSU Limited
|
Check for Price | Active | 18 V | 200 mW | 1.62 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 13.5 V | 900 mV | 18 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@150VDC | 1 GΩ | 8 ms | 4 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 17.5 mm | 17.5mm x 10mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 | FUJITSU | ||
|
JV-18S-KT
FUJITSU Component Ltd
|
Check for Price | Active | 18 V | 200 mW | 1.62 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 13.5 V | 900 mV | 18 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@150VDC | 1 GΩ | 8 ms | 4 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 17.5 mm | 17.5mm x 10mm x 12.5mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.49.00.50 | FUJITSU | |||
|
JV-18S-KT
FUJITSU Semiconductor Limited
|
Check for Price | Active | 18 V | 200 mW | 1.62 kΩ | 5 A | 250 V | 150 V | 5 A | 100000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 13.5 V | 900 mV | 18 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@150VDC | 1 GΩ | 8 ms | 4 ms | CSA; CQC; SEMKO; UL; VDE | -40 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | 1 FORM A | PLASTIC SEALED | NO | SOLDER | 10 mm | 12.5 mm | 17.5 mm | 17.5mm x 10mm x 12.5mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | FUJITSU |