Filter Your Search
1 - 1 of 1 results
|
JW2SN-DC24V
Panasonic Electronic Components
|
$2.2056 | Yes | Yes | Active | 24 V | 530 mW | 1.1 kΩ | 5 A | 250 V | 30 V | 5 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 22 mA | 16.8 V | 2.4 V | 28.8 V | 1250VA@250VAC | 5A@250VAC | 150W@30VDC | 5A@30VDC | 100 mΩ | Random | 1 GΩ | 15 ms | 5 ms | CSA; FIMKO; SEMKO; SEV; TUV; UL; VDE | -40 °C | 60 °C | AC/DC | Silver Nickel | THROUGH HOLE-STRAIGHT | 8 | BOX | 2 FORM C | NO | SOLDER | 12.8 mm | 20.4 mm | 28.6 mm | 28.6mm x 12.8mm x 20.4mm | 0.003599187198374397 inch | PANASONIC CORP | compliant | EAR99 | 8536.41.00.20 | Panasonic |