Filter Your Search
1 - 2 of 2 results
|
JWS-117-3
TE Connectivity
|
$15.2681 | Yes | Active | 80 mW | 530 Ω | 500 mA | 20 V | 500 mA | 1000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | 23 mA | 9.6 V | 1 V | 24 V | 12 V | .5A@100VDC | 500 Vrms | 250 Vrms | 1 GΩ | 1.5 ms | 500 µs | CSA; UL | -35 °C | 85 °C | DC | NICKEL TITANIUM | PANEL MOUNT | BOX; TRAY | 1 FORM C | EPOXY TERMINAL SEALED | NO | SOLDER/QUICK CONNECT | 6.6 mm | 7.8 mm | 20.3 mm | 20.32mm x 6.6mm x 7.8mm | 2.3 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||
|
JWS-117-3
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 12 V | 272 mW | 530 Ω | 100 V | 500 mA | 1000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | 23 mA | 9.6 V | 1 V | .5A@100VDC | 200 mΩ | Random | 10 GΩ | 1.5 ms | 500 µs | CSA; UL | -35 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER | 6.6 mm | 7.8 mm | 20.32 mm | 20.32mm x 6.6mm x 7.8mm | 0.003200406400812802 inch | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |