Filter Your Search
1 - 10 of 12 results
|
JWT100-5FF
TDK-Lambda Corporation
|
$233.0133 | Yes | Transferred | 5 V | 265 V | 85 V | 13 A | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | ||||||||||||||||||||||||||||
|
JWT100-5FF/A
TDK-Lambda Corporation
|
$246.3132 | Yes | Transferred | 5 V | 265 V | 85 V | 13 A | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||||
|
JWT100-5FF/R
TDK-Lambda Corporation
|
$249.9273 | Yes | Transferred | 5 V | 265 V | 85 V | 13 A | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | ||||||||||||||||||||||||||
|
JWT100-5FF/RA
TDK-Lambda Corporation
|
$303.3593 | Yes | Transferred | 5 V | 265 V | 85 V | 13 A | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY MODULE | 72 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 203m x 92m x 48m,Plug-In | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | TDK | |||||||||||||||||||||||||
|
JWT100-5FF/B
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 13 A | 3 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||||
|
JWT100-5FF/R
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 13 A | 3 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 203 mm | TDK CORP | compliant | TDK | ||||||||||||||||||||||||
|
JWT100-5FF
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 13 A | 3 | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 92 mm | 203 mm | TDK CORP | compliant | ||||||||||||||||||||||||||
|
JWT100-5FF/RC
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 13 A | 3 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 203m x 92m x 48m,Plug-In | 92 mm | 203 mm | TDK-LAMBDA CORP | compliant | EAR99 | , | ||||||||||||||||||||
|
JWT100-5FF/RA
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 13 A | 3 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 203m x 92m x 48m,Plug-In | 92 mm | 203 mm | TDK CORP | compliant | TDK | |||||||||||||||||||||||
|
JWT100-5FF/A
TDK Corporation
|
Check for Price | Yes | Active | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 13 A | 3 | NO | YES | it also has, 15V, -15V, OUTPUTS | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 72 % | 0.001 % | 0.8 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.04242 Vrms | HYBRID | COMMERCIAL | 100 W | R-XXMA-X9 | CE, CSA, EN, IEC, UL | 65 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | TDK | PACKAGE-9 |