Filter Your Search
1 - 1 of 1 results
|
JWT100-5FF/RB
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 5 V | 5.25 V | 13 A | 3 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 72 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 65 °C | -10 °C | 203m x 92m x 48m,Plug-In | 92 mm | 203 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |