Filter Your Search
1 - 10 of 94,035 results
|
SON-NS7A-01-17R2-DG
TT Electronics Resistors
|
Check for Price | No | Active | 17.2 Ω | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-NS7A-03-3240-F
TT Electronics Resistors
|
Check for Price | No | Active | 324 Ω | 1 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-NS7A-03-90R9-D
TT Electronics Resistors
|
Check for Price | No | Active | 90.9 Ω | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-NS7ALF-03-2100-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 210 Ω | 1 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
SON-NS7ALF-07-1330-DG
TT Electronics Resistors
|
Check for Price | Yes | Active | 133 Ω | 0.5 % | 100 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | YES | 50 V | e3 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.144 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
NS7A-03-1K3-GF
TT Electronics Resistors
|
Check for Price | No | Active | 1.3 kΩ | 2 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.3 kΩ | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS7A-03-234R-DG
TT Electronics Resistors
|
Check for Price | No | Active | 234 Ω | 0.5 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 234 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS7A-03-5K23-FA
TT Electronics Resistors
|
Check for Price | No | Active | 5.23 kΩ | 1 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 5.23 kΩ | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
NS7A-07-301R-DA
TT Electronics Resistors
|
Check for Price | No | Active | 301 Ω | 0.5 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 301 Ω | ISOLATED | 7 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
NS7A-01-17R4-FG
TT Electronics Resistors
|
Check for Price | No | Active | 17.4 Ω | 1 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 17.4 Ω | ISOLATED | 7 | YES | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 |