Filter Your Search
1 - 6 of 6 results
|
LT10K003
TDK Corporation
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 43 µH | 2.7 Ω | 5 % | NO | 2.52 MHz | 172 mA | 13.7 MHz | 60 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Cylindrical | 2 | Axial | TUBULAR PACKAGE | AXIAL | PRINTED WIRING PIN | 630 µm | 36.51 mm | 3.94 mm | 9.53 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||
|
LT10K003
RCD Components Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 43 µH | 2.7 Ω | 5 % | NO | 2.5 MHz | 172 mA | 13.7 MHz | 60 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN/TIN LEAD | AXIAL | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||||
|
K003
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 750 µH | 5 Ω | NO | 10 kHz | 182 mA | 1.7 MHz | POWER INDUCTOR | 2 | YES | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LT10K-003
API Delevan
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 43 µH | 2.7 Ω | 5 % | 194 mA | 13.7 MHz | Iron | 60 | NO | 125 °C | -55 °C | Unshielded | Axial | TR | 635 µm | 36.58 mm | 3.96 mm | 9.53 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
A535-SZK-003
Sumida Corporation
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 138 mΩ | 30 % | YES | 100 kHz | POWER INDUCTOR | 2 | NO | 4 | RECTANGULAR PACKAGE | DUAL IN-LINE | WRAPAROUND | SUMIDA CORP | unknown | EAR99 | 8504.50.80.00 | ROHS COMPLIANT | ||||||||||||||||
|
LT4K003
TDK Corporation
|
Check for Price | Obsolete | TDK CORP | unknown |