Filter Your Search
1 - 2 of 2 results
|
K-D4V
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.998 W | 18 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 333 mA | 5.7 V | 2.5 V | 6 V | 12A@115VAC | 12A@28VDC | 16 ms | 15.1 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
K-D4V
Esterline Power Systems
|
Check for Price | Active | 1.998 W | 18 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 333 mA | 5.7 V | 2.5 V | 6 V | 12A@115VAC | 12A@28VDC | 16 ms | 15.1 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | SOCKET MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | GOLD | SNAP ON | 25.78 mm | 25.4 mm | 25.78 mm | 25.78mm x 25.78mm x 25.4mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 |