Filter Your Search
1 - 2 of 2 results
|
K10P-11D15-48
TE Connectivity
|
$34.1749 | Yes | Active | 20 V | 900 mW | 2.6 kΩ | 15 A | 120 V | 30 V | 15 A | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 36 V | 4.8 V | 48 V | 15A@120VAC | 15A@30VDC | 100 mΩ | 1500 Vrms | 1000 Vrms | Random | 1 GΩ | 13 ms | 6 ms | CSA; UL | 50 °C | 70 °C | AC | SILVER CADMIUM OXIDE | PANEL MOUNT | 2 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 21.8 mm | 34.9 mm | 28.2 mm | 28.2mm x 21.8mm x 34.9mm | 51 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||
|
K10P-11D15-48
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 900 mW | 2.6 kΩ | 15 A | 120 V | 30 V | 15 A | 10000000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 36 V | 48 V | 15A@120VAC | 15A@30VDC | 13 ms | 6 ms | CSA; UL | -45 °C | 70 °C | AC/DC | SOCKET MOUNT | DUST PROOF | NO | SNAP ON | 21.8 mm | 34.9 mm | 28.2 mm | 28.2mm X 21.8mm X 34.9mm | TYCO ELECTRONICS ELCON | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | TE Connectivity |