Filter Your Search
1 - 5 of 5 results
|
K305
OPT Industries Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5 mH | 5 Ω | NO | 10 kHz | 300 mA | 550 kHz | POWER INDUCTOR | 2 | YES | 4 | CYLINDRICAL PACKAGE | ON CIRCLE | PRINTED WIRING PIN | OPT INDUSTRIES INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
K3051P
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Trigger Device Outputs | 15 mA | 3.8 kV | THROUGH HOLE MOUNT | 1 | 100 mA | 3 V | SCR OUTPUT OPTOCOUPLER | 1.2 A | 600 V | ||||||||||||||||
|
K3051PG
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Trigger Device Outputs | 10 mA | 3.8 kV | THROUGH HOLE MOUNT | 1 | 100 mA | 3 V | SCR OUTPUT OPTOCOUPLER | 1.2 A | 600 V | ||||||||||||||||
|
K3052PG
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Trigger Device Outputs | 10 mA | 3.8 kV | THROUGH HOLE MOUNT | 1 | 100 mA | 3 V | SCR OUTPUT OPTOCOUPLER | 1.2 A | 600 V | ||||||||||||||||
|
K3052P
Telefunken Microelectronics Gmbh
|
Check for Price | No | Obsolete | NO | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.80.00 | Trigger Device Outputs | 10 mA | 3.8 kV | THROUGH HOLE MOUNT | 1 | 100 mA | 3 V | SCR OUTPUT OPTOCOUPLER | 1.2 A | 600 V |