Filter Your Search
1 - 10 of 29 results
|
K7803JT-500R3-LB
MORNSUN
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 4.75 V | 3.168 V | 3.432 V | 500 mA | 1 | YES | NO | 700 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | SHORT CIRCUIT | 0.03535 Vrms | HYBRID | INDUSTRIAL | 1.65 W | S-XDMA-N4 | CE, IEC,EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | DUAL | 12 mm | 12 mm | 4.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SMD-4 | unknown | |||||||||
|
K7803M-1000
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 20 V | 4.75 V | 1 A | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.23 | NO | 2.54 mm | SINGLE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP3,.23 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
K7803-1000L
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 28 V | 4.75 V | 1 A | NO | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3H,.75 | NO | 2.54 mm | SINGLE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP3H,.75 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
K7803-1000R3(L)
MORNSUN
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 6 V | 3.168 V | 3.432 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 3.3 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 17.5 mm | 9.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , | unknown | EAR99 | |||||||||||||||
|
K7803-2000L
MORNSUN
|
Check for Price | Yes | Active | 12 V | 3.3 V | 18 V | 4.75 V | 3.201 V | 3.399 V | 2 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 0.75 % | 1 % | 1 | SHORT CIRCUIT | 0.0159075 Vrms | HYBRID | 6.6 W | R-PSIP-T3 | Not Qualified | CE, EN, IEC | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.08 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 11.5 mm | 19 mm | 9.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP3H,.75 | unknown | EAR99 | |||||||||
|
K7803T-500
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 3.3 V | 28 V | 4.5 V | 500 mA | YES | INDUSTRIAL | R-PDSO-G6 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | SOP | GWDIP6/10,.48 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | SOP, GWDIP6/10,.48 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
K7803-500R2
MORNSUN
|
Check for Price | Yes | Contact Manufacturer | 12 V | 3.3 V | 28 V | 4.75 V | 3.201 V | 3.399 V | 500 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 2.7 W | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP3,.23 | NO | 2.54 mm | SINGLE | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP3,.23 | unknown | EAR99 | ||||||||||||||||||||||||
|
K7803-500R3-LB
MORNSUN
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||
|
K7803T-500R3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 4.75 V | 2.97 V | 3.63 V | 500 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.4 % | 0.6 % | 1 | OUTPUT SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 1.65 W | R-PDMA-G8 | BS, EN | 85 °C | -40 °C | NOT SPECIFIED | EN 62368-1 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 8.5 mm | 15.24 mm | 8.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | unknown | EAR99 | |||||||||
|
K7803MT-1000R4
MORNSUN
|
Check for Price | Yes | Active | 24 V | 3.3 V | 36 V | 4.75 V | 2.97 V | 3.63 V | 1 A | 1 | YES | YES | ALSO DUAL NEGATIVE O/P AVAILABLE WITH CHANGE IN PIN-OUT | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 1 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 3.3 W | R-PDMA-N6 | 105 °C | -40 °C | AEC-Q100 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NO LEAD | 2.54 mm | DUAL | 7 mm | 9 mm | 3.5 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | DFN-6 | unknown |