Filter Your Search
1 - 1 of 1 results
|
K7805M-1000R3
MORNSUN
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 8 V | 4.85 V | 5.15 V | 2 | NO | NO | -5 OUTPUT ALSO AVAILBLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.6 % | 1 | HYBRID | OTHER | 10 W | R-PSMA-T3 | 71 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 8 mm | 11.6 mm | 10.9 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | PACKAGE-3 | compliant | EAR99 |