Filter Your Search
1 - 10 of 271,865 results
|
RMC1/10K2261DBA
Kamaya Inc
|
Check for Price | Yes | Obsolete | 2.26 kΩ | 0.5 % | 125 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RMC | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | ||||||||||||
|
RPC63392MB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 3.9 kΩ | 20 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | Tin (Sn) | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
RGC1/32C6812DB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 68.1 kΩ | 0.1 % | 30 mW | 0201 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | BULK | TIN | WRAPAROUND | 130 µm | 400 µm | 200 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||
|
RLC32LR600JTP
Kamaya Inc
|
Check for Price | Active | 600 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||||||||
|
RMC1/16K8250DTP
Kamaya Inc
|
Check for Price | Yes | Active | 825 Ω | 0.5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||
|
RMCH50K5113FTE
Kamaya Inc
|
Check for Price | Active | 511 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||
|
RMSW63-1184DTE
Kamaya Inc
|
Check for Price | Active | 1.18 MΩ | 0.5 % | 1 W | 2512 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | WRAPAROUND | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||||||||
|
RMC1/8K4533FB
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 453 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | BULK | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | compliant | CHIP | ||||||||
|
RMPC04-430JB
Kamaya Inc
|
Check for Price | Yes | Active | 43 Ω | 5 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 0,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 130 µm | 400 µm | 200 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
RMPC06-97R6FB
Kamaya Inc
|
Check for Price | Yes | Active | 97.6 Ω | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 0,600 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | 125 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 230 µm | 600 µm | 300 µm | KAMAYA ELECTRIC CO LTD | compliant | EAR99 | CHIP | 8533.21.00.30 |