Filter Your Search
1 - 10 of 12 results
|
KA206-79G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.03 inch | 1.8 inch | 18X18 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||
|
KA206S
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 75 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 1 | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | |||||||||||||||||||||||
|
KA206-81T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | e0 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.085 inch | 1.8 inch | 18X18 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||
|
KA206-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | e0 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.03 inch | 1.8 inch | 18X18 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||
|
KA206-81M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e3 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.085 inch | 1.8 inch | 18X18 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||
|
KA206T
Tesla Elektronicke Soucastky
|
Check for Price | Obsolete | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
KA206
Tesla Elektronicke Soucastky
|
Check for Price | No | Obsolete | 75 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 1 | e0 | Tin/Lead (Sn/Pb) | TESLA ELEKTRONICKE SOUCASTKY | unknown | EAR99 | |||||||||||||||||||||||
|
KA206-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e3 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.03 inch | 1.8 inch | 18X18 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||
|
KA206-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.085 inch | 1.8 inch | 18X18 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER | |||||||||||||
|
KA206-80G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | e4 | 2.54 mm | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.8 inch | 0.125 inch | 1.8 inch | 18X18 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA206 | POLYIMIDE | 0.1 inch | STRAIGHT | 206 | RECTANGULAR | 100 µm | SOLDER |