Filter Your Search
1 - 4 of 4 results
|
KA2214
Samsung Semiconductor
|
Check for Price | No | Obsolete | 1 | 20 kHz | 44 dB | DIP | 2 W | 10 % | 13 V | AUDIO AMPLIFIER | BIPOLAR | 2 | 3 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | -20 °C | 14 | PLASTIC/EPOXY | DIP14,.3TB | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | DIP, DIP14,.3TB | 14 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||||||
|
KA-2214SYSK
Kingbright
|
Check for Price | Yes | Active | 1 | 85 °C | -40 °C | 2 | YES | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | SUPER BRIGHT YELLOW | SINGLE | 30 mA | WATER CLEAR | 250.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1.3 mm | TR, 7 INCH | 590 nm | RECTANGULAR | 1.65 mm | 120 deg | |||||||||||||||||||||||||||||||
|
KA-2214QBS-D
Kingbright
|
Check for Price | Yes | Active | 85 °C | -40 °C | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 30 mA | WATER CLEAR | SINGLE COLOR LED | 1.3 mm | 460 nm | 0.1 deg | Blue | 4 V | 120 cd | 5 V | ||||||||||||||||||||||||||||||||||||||
|
KA-2214VBS-D
Kingbright
|
Check for Price | Yes | Active | 1 | 85 °C | -40 °C | 2 | YES | 2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | BLUE | SINGLE | 30 mA | WATER CLEAR | 280.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1.3 mm | TR, 7 INCH | 465 nm | RECTANGULAR | 1.65 mm | 120 deg |