Filter Your Search
1 - 1 of 1 results
|
KA278R51CTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 12 V | 6 V | 5.1 V | 2 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.1275 % | 0.102 % | 1 | 5.22 V | 4.98 V | BIPOLAR | 2.3 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SFM | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |