Filter Your Search
1 - 10 of 100 results
|
KA287-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 2.2 inch | 0.03 inch | 2.2 inch | 22X22 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA287 | POLYIMIDE | e3 | 0.1 inch | STRAIGHT | 287 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
KA280-81T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.9 inch | 0.085 inch | 1.9 inch | 19X19 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA280 | POLYIMIDE | e0 | 0.1 inch | STRAIGHT | 280 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
KA289-80G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.7 inch | 0.125 inch | 1.7 inch | 17X17 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA289 | POLYIMIDE | e4 | 0.1 inch | STRAIGHT | 289 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
KA2804
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | unknown | 8542.39.00.01 | 2.54 mm | DIP | DIP, | 8 | ANALOG CIRCUIT | R-PDIP-T8 | 9.2 mm | 1 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 5.08 mm | NO | THROUGH-HOLE | DUAL | 7.62 mm | ||||||||||||||||||||||||||||||||||||||||
|
KA2807D
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | e3 | 1.27 mm | SOIC | LEAD FREE, SOP-8 | 8 | POWER SUPPLY SUPPORT CIRCUIT | R-PDSO-G8 | 4.92 mm | 1 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Not Qualified | 1.95 mm | YES | GULL WING | DUAL | 3.95 mm | NO | 1 | 1 | 70 °C | -40 °C | SOP8,.25 | 29 V | 23 V | 26 V | OTHER | MATTE TIN | ||||||||||||||||||||||||||
|
KA2822BD
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | 800 µm | SSOP | HSSOP, SOP42,.4,32 | 28 | BRUSHLESS DC MOTOR CONTROLLER | R-PDSO-G28 | 18.4 mm | 1 | 28 | PLASTIC/EPOXY | HSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | Not Qualified | 2.5 mm | YES | GULL WING | DUAL | 7.5 mm | 75 °C | SOP42,.4,32 | 5.5 V | 4.5 V | 5 V | COMMERCIAL EXTENDED | 1 A | NOT SPECIFIED | 23 mA | BIPOLAR | NOT SPECIFIED | |||||||||||||||||||||||||||
|
KA287-80T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 2.2 inch | 0.125 inch | 2.2 inch | 22X22 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA287 | POLYIMIDE | e0 | 0.1 inch | STRAIGHT | 287 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
KA280-81G
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.9 inch | 0.085 inch | 1.9 inch | 19X19 | GOLD OVER NICKEL | Gold (Au) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA280 | POLYIMIDE | e4 | 0.1 inch | STRAIGHT | 280 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
KA288-79M
Advanced Interconnections Corp
|
Check for Price | Yes | Yes | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.7 inch | 0.03 inch | 1.7 inch | 17X17 | MATTE TIN OVER NICKEL | Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA288 | POLYIMIDE | e3 | 0.1 inch | STRAIGHT | 288 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER | ||||||||||||||||||||||||||||||||||||
|
KA288-79T
Advanced Interconnections Corp
|
Check for Price | No | No | Active | SOCKET ADAPTER | ADVANCED INTERCONNECTIONS CORP | compliant | EAR99 | 8536.69.40.40 | 1.7 inch | 0.03 inch | 1.7 inch | 17X17 | TIN LEAD OVER NICKEL | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | BRASS/COPPER ALLOY | RND PIN-SKT | IC SOCKET ADAPTER | PGA288 | POLYIMIDE | e0 | 0.1 inch | STRAIGHT | 288 | RECTANGULAR | 100 µm | 2.54 mm | SOLDER |