Filter Your Search
1 - 4 of 4 results
|
KA317TU
onsemi
|
Check for Price | Yes | Yes | Obsolete | 3 V | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, 3 PIN | 340AT | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | ||||
|
KA317TU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3 V | 1 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.07 | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220, 3 PIN | TO220, MOLDED, 3LD, NON-JEDEC, VARIATION AB [DUAL GUAGE] | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-220 | 3 | |||
|
KA317TU_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 1 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | ||||||||||||||
|
KA317T
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 |