Filter Your Search
1 - 1 of 1 results
|
KA3505
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 V | 15 V | 30 V | 3 | NO | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | BIPOLAR | OTHER | R-PDIP-T16 | e3 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 |