Filter Your Search
1 - 1 of 1 results
|
KA3511BS
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 30 V | 10 V | 200 mA | NO | PUSH-PULL | 10 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T24 | e0 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 7.62 mm | 22.95 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | SDIP, SDIP24,.3 | 24 | compliant | EAR99 | 8542.39.00.01 |