Filter Your Search
1 - 10 of 311 results
|
KA358
onsemi
|
$0.0855 | Yes | End Of Life | 9 mV | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | -16 V | NO | NO | 16 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e3 | 80 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||||||||||||||||||||||
|
KA358ADTF
onsemi
|
$0.2328 | Yes | Obsolete | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | 32 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||||||||||||||||||||||||
![]() |
KA358A
Fairchild Semiconductor Corporation
|
$0.2399 | Yes | Yes | Transferred | 5 mV | 200 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | -16 V | 16 V | COMMERCIAL | 15000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8542.33.00.01 | DIP | 8 | ||||||||||||||||||||||||||||||||||
|
KA358A
onsemi
|
$0.2405 | Yes | Obsolete | 3 mV | 2 mA | 65 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 30 nA | NO | NO | NO | -16 V | NO | NO | 16 V | COMMERCIAL | 25000 | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.2 mm | ONSEMI | DIP-8 | 626-05 | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||||||||||||||||||||||
|
KA-3528ZGCKT
Kingbright
|
$0.2502 | Yes | Active | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | YES | 3.1 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | GREEN | SINGLE | 30 mA | WATER CLEAR | 1000.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1.8 mm | 515 nm | ROUND | 2.4 mm | 120 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA358DTF
onsemi
|
$0.2535 | Yes | Obsolete | 9 mV | 500 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 32 V | COMMERCIAL | 15000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 1.27 mm | DUAL | 1.8 mm | 3.95 mm | 4.92 mm | ONSEMI | SOIC-8 | 751EB | compliant | EAR99 | 8542.33.00.01 | onsemi | ||||||||||||||||||||||||||||||||||
|
KA-3528VBS-D-09
Kingbright
|
$0.2676 | Yes | Active | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | YES | 5.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | BLUE | SINGLE | 30 mA | WATER CLEAR | 450.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1.75 mm | 465 nm | ROUND | 2.4 mm | 120 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA-3528QBC-D
Kingbright
|
$0.2881 | Active | 1 | 85 °C | -40 °C | 2 | TR | YES | 3.1 mm | KINGBRIGHT ELECTRONIC CO LTD | SMD, 2 PIN | compliant | 8541.40.20.00 | Kingbright | BLUE | SINGLE | 30 mA | WATER CLEAR | 200.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 1.8 mm | 464 nm | ROUND | 2.4 mm | 120 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KA3525A
onsemi
|
$0.7734 | Yes | Contact Manufacturer | 1 | BIPOLAR | SWITCHING CONTROLLER | COMMERCIAL | R-PDIP-T16 | Not Qualified | e3 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.4 mm | ONSEMI | DIP-16 | 648-08 | compliant | EAR99 | 8542.39.00.01 | onsemi | VOLTAGE-MODE | PULSE WIDTH MODULATION | 35 V | 8 V | 20 V | 500 mA | PUSH-PULL | 430 kHz | |||||||||||||||||||||||||||||||||||||||||
|
KA-3529ASEL2Z4S
Kingbright
|
$0.8260 | Yes | Active | 1 | 85 °C | -40 °C | 2 | TR, 7 INCH | YES | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | HYPER RED | SINGLE WITH BUILT-IN ZENER DIODE | 150 mA | WATER CLEAR | 4200.0 mcd | SURFACE MOUNT | SINGLE COLOR LED | 800 µm | 631 nm | ROUND | 2.5 mm | 120 deg |