Filter Your Search
1 - 4 of 4 results
![]() |
KA3843ACD
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 29 V | 1 A | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
KA3843AC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 15 V | 29 V | 1 A | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | unknown | EAR99 | 8542.39.00.01 | |||||||||
![]() |
KA3843ACS
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 15 V | 29 V | 1 A | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | DIP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||
![]() |
KA3843ACS
Rochester Electronics LLC
|
Check for Price | Yes | Active | 15 V | 29 V | 1 A | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G8 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 8 | unknown |