Filter Your Search
1 - 3 of 3 results
|
KA5H0165RN
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP8,.3 | 8 | 8LD, MDIP, JEDEC MS-001, .300" WIDE | compliant | EAR99 | 8541.29.00.95 | |||||
|
KA5H0165RN
onsemi
|
Check for Price | Yes | Obsolete | 14 V | 28 V | 9.4 V | 670 mA | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ON SEMICONDUCTOR | DIP-8 | N08E | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
KA5H0165RN
Rochester Electronics LLC
|
Check for Price | Yes | Active | 14 V | 28 V | 9.4 V | 4 A | NO | SINGLE | 100 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDIP-T8 | e3 | COMMERCIAL | NOT APPLICABLE | 85 °C | -25 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.2 mm | 5.08 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP-8 | 8 | unknown |