Filter Your Search
1 - 1 of 1 results
|
KA78R12CTSTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 29 V | 13 V | 12 V | 500 mV | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 35 V | 0.3 % | 0.24 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 2.5 % | R-PSFM-T4 | e3 | Not Qualified | 150 °C | 80 °C | -20 °C | 4 | PLASTIC/EPOXY | SIP4,.06TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220F | TO-220F, 4 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |