Filter Your Search
1 - 1 of 1 results
|
KA79L15AZBU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-PBCY-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | BCY | SIP3,.1,50 | ROUND | CYLINDRICAL | BULK | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop |