Filter Your Search
1 - 1 of 1 results
|
KAS2-3P3
TDK-Lambda Corporation
|
Check for Price | Yes | Transferred | 115 V | 3.3 V | 305 V | 90 V | 3.102 V | 3.498 V | 600 mA | 1 | NO | NO | ALSO OPERATE WITH 120-430VDC | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 66 % | 0.00544 % | 6 % | 1 | OVER VOLTAGE; OVER CURRENT | HYBRID | OTHER | 2 W | R-XDMA-P5 | CE, CSA, EN, IEC, UL | 80 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 26.1 mm | 28.8 mm | 17.8 mm | TDK-LAMBDA CORP | DMA, | compliant | EAR99 | TDK |