Filter Your Search
1 - 2 of 2 results
|
KCL-W1A
Esterline Power Systems
|
Check for Price | Active | 1.736 W | 450 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 22.5 V | 28 V | 25A@115VAC | 25A@28VDC | 16 ms | 15 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | CORROSION PROOF; HERMETICALLY SEALED | TIN LEAD | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
KCL-W1A
Esterline Technologies Corporation
|
Check for Price | Transferred | 1.736 W | 450 Ω | 25 A | 115 V | 28 V | 25 A | 50000 Cycle(s) | 3PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 22.5 V | 28 V | 25A@115VAC | 25A@28VDC | 16 ms | 15 ms | MIL-PRF-6106 | e0 | -70 °C | 125 °C | AC/DC | CORROSION PROOF; HERMETICALLY SEALED | TIN LEAD | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 |