Filter Your Search
1 - 1 of 1 results
|
K-D4A-300M
Esterline Technologies Corporation
|
Check for Price | Transferred | 28 V | 290 Ω | 12 A | 115 V | 28 V | 12 A | 100000 Cycle(s) | 4PDT | DC | 18 V | 7 V | 29 V | 12A@115VAC | 12A@28VDC | Random | 100 MΩ | 15 ms | 15 ms | -70 °C | 125 °C | AC/DC | 14 | 4 FORM C | HERMETICAL | SOLDER | 25.65 mm | 25.4 mm | 25.65 mm | 25.65mm x 25.65mm x 25.4mm | 0.006799593599187199 inch | ESTERLINE TECHNOLOGIES CORP | compliant | EAR99 | 8536.41.00.50 |