Filter Your Search
1 - 2 of 2 results
|
KDH3BNA1BBB
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 20 A | 14 V | 6000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | ROCKER SWITCH | ROCKER | 16A@125VAC | 20A@14VDC | 16 A | ON-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -25 °C | 85 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | IP56; WATERPROOF | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.453 inch | 23.8 mm | 0.335 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||
|
KDH3BNA1BBB
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 20 A | 14 V | 6000 Cycle(s) | 0.05 mΩ | DPDT | LATCHED | ROCKER SWITCH | ROCKER | 16A@125VAC | 20A@14VDC | 16 A | ON-ON | 125 V | 1500VAC V | 100 MΩ | e4 | -25 °C | 85 °C | PANEL MOUNT | BLACK | POLYCARBONATE | BLACK | SILVER ALLOY | SILVER ALLOY | NYLON | IP56; WATERPROOF | NO | Silver (Ag) | COPPER ALLOY | QUICK CONNECT | 0.453 inch | 23.8 mm | 0.335 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.90.65 |