Filter Your Search
1 - 10 of 26,642 results
|
KO132A1501
E-Switch Inc
|
$2.4279 | Active | 0.01 mΩ | 2 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||
|
KO131A102
E-Switch Inc
|
$2.5167 | Active | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | CHROME | ZINC ALLOY | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.157 inch | 4.0132 mm | 0.354 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||
|
KO132B1501
E-Switch Inc
|
$3.1376 | Active | 0.01 mΩ | 2 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||
|
KO132C1501
E-Switch Inc
|
$3.6260 | Active | 0.01 mΩ | 3 | SPDT | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON-ON | 250 V | 1000VAC V | 200 MΩ | ZINC ALLOY | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 0.079 inch | 0.13 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||
|
KO103B701
E-Switch Inc
|
$4.6175 | Active | 0.01 mΩ | 2 | SPST | CIRCULAR | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | 250 V | 1000VAC V | 200 MΩ | 0.472 inch | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.157 inch | 7.5184 mm | 0.551 inch | 0.197 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||
|
KO105B1001
E-Switch Inc
|
$5.2988 | Active | 0.02 mΩ | 2 | SPDT | CIRCULAR | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | 250 V | 1500VRMS V | 200 MΩ | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.157 inch | 5.842 mm | 0.33 inch | 0.196 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | ||||||||||||||||||
![]() |
Y1011U2C201NQ
C&K
|
$5.9362 | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 2 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER LUG | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
![]() |
Y101132C201NQE
C&K
|
$6.3313 | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | 0.01 mΩ | 1 | SILVER | KEYLOCK SWITCH | KEYLOCK | 2A@250VAC | 4A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | PANEL MOUNT | STAINLESS STEEL | ZINC ALLOY | COPPER | SILVER | COPPER | GLASS FILLED POLYESTER | GLASS FILLED POLYESTER | NO | SILVER | COPPER | SOLDER LUG | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||
|
KO126A
E-Switch Inc
|
$6.3788 | Active | 0.01 mΩ | 2 | SPST | CIRCULAR | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | 250 V | 1000VAC V | 200 MΩ | 0.472 inch | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | COPPER ALLOY | 0.177 inch | 10.7696 mm | 0.315 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||||
|
KO133B755
E-Switch Inc
|
$6.7950 | Active | 0.01 mΩ | 2 | SPST | SILVER | KEYLOCK SWITCH | KEYLOCK | 0.5A@250VAC | 500 mA | OFF-ON | 250 V | 1000VAC V | 200 MΩ | CHROME | ZINC ALLOY | M12P1 | COPPER ALLOY | SILVER | COPPER ALLOY | ZINC ALLOY | 90 deg | 0.157 inch | 0.236 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch |