Filter Your Search
1 - 10 of 57 results
|
KF15100000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KF15A08000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KF15BDT-TR
STMicroelectronics
|
Check for Price | Yes | Obsolete | STMICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 20 V | 20 V | 2.5 V | R-PSSO-G2 | e3 | 6.5 mm | 0.012 % | 0.05 % | 1 | 1 | 2 | 125 °C | -40 °C | 500 mA | 1.56 V | 1.44 V | 1.5 V | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.63 mm | YES | BIPOLAR | Tin (Sn) | GULL WING | 2.25 mm | SINGLE | 4 % | 6.1 mm | |||||||||||||||||||
|
KF15105000J0G
Amphenol FCi
|
Check for Price | Yes | Active | STRIP TERMINAL BLOCK | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KF15BD
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | SOIC | SOP, SOP8,.25 | 8 | Fixed,Positive,Single Output,Ldo | FIXED | 1 V | 20 V | 20 V | 2.5 V | R-PDSO-G8 | e4 | 4.9 mm | 0.012 % | 0.05 % | 1 | 1 | 8 | 125 °C | -40 °C | 500 mA | 1.56 V | 1.44 V | 1.5 V | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Not Qualified | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.75 mm | YES | BIPOLAR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4 % | 3.9 mm | 1 | ||||||||||||||||||
|
KF15108000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KF151M035
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | KF(35V,3000H) | CAPXON INTERNATIONAL ELECTRONIC CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 11.5 mm | 2 | Radial | 3.5 mm | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM | 191 mΩ | 20 % | 105 °C | -40 °C | POLARIZED | 20 % | 35 V | 540 mA | KF(35V,3000H) | |||||||||||||||||||||||||||||||||||||||||
|
KF15702000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KF151M025
Capxon International Electronics Co Ltd
|
Check for Price | Contact Manufacturer | KF(25V,3000H) | CAPXON INTERNATIONAL ELECTRONIC CO LTD | unknown | EAR99 | 8532.22.00.20 | , | 11.5 mm | 2 | Radial | 3.5 mm | 150 µF | ALUMINUM ELECTROLYTIC CAPACITOR | 8 mm | ALUMINUM | 310 mΩ | 20 % | 105 °C | -40 °C | POLARIZED | 20 % | 25 V | 410 mA | KF(25V,3000H) | |||||||||||||||||||||||||||||||||||||||||
|
KF15A00000J0G
Amphenol FCi
|
Check for Price | Active | STRIP TERMINAL BLOCK | FCI | unknown | EAR99 | 8536.90.40.00 |