Filter Your Search
1 - 1 of 1 results
|
KF30BDT-TR
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 20 V | 4 V | 3 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.012 % | 0.05 % | 1 | 3.12 V | 2.88 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | TO-252, SMSIP3H,.38,90TB | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |