Filter Your Search
1 - 10 of 28 results
|
KF50BDT-TR
STMicroelectronics
|
$0.6689 | Yes | Active | 20 V | 6 V | 5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.018 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PSSO-G2 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | TO-252 | SMSIP3H,.38,90TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 2.25 mm | SINGLE | 6.1 mm | 6.5 mm | 2.63 mm | STMICROELECTRONICS | TO-252 | DPAK-3 | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | |||||||||||||||
|
KF50BD-TR
STMicroelectronics
|
$0.9941 | Yes | Active | 20 V | 6 V | 5 V | 400 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 20 V | 0.018 % | 0.05 % | 1 | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-PDSO-G8 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin (Sn) - immersion | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | STMicroelectronics | ||||||||||||||||
|
KF50BD3-70.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; TAPE AND REEL | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 70 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 80 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD1-3.500MHZ-T
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; TAPE AND REEL | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 3.5 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 200 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD1-3.999MHZ
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; BULK | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 3.999 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 200 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD1-3.999MHZ-T
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; TAPE AND REEL | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 3.999 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 200 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD1-5.999MHZ-T
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; TAPE AND REEL | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.50 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 5.999 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 150 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD1-4.000MHZ-T
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; TAPE AND REEL | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.30 | 5 PPM/YEAR | PARALLEL - FUNDAMENTAL | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 4 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 150 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD3-30.000MHZ
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; BULK | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 30 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 100 Ω | ||||||||||||||||||||||||||||||||||||||||||||||
|
KF50BD3-36.000MHZ
MMD
|
Check for Price | Yes | Transferred | YES | AT-CUT; BULK | 60 °C | -10 °C | YES | MMD COMPONENTS | ROHS COMPLIANT, J-LEADED, PLASTIC, SMD, 4 PIN | compliant | 8541.60.00.60 | 5 PPM/YEAR | PARALLEL - 3RD OVERTONE | 50 µW | 0.005 % | 30 ppm | 50 pF | SURFACE MOUNT | 36 MHz | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | 80 Ω |