Filter Your Search
1 - 1 of 1 results
|
KHAU-17D11-110
TE Connectivity
|
$15.7811 | Yes | Active | 110 V | 1.1 W | 11 kΩ | 2.5 A | 240 V | 2.5 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 82.5 V | 110 V | 100 mΩ | 1500 Vrms | 1000 Vrms | Random | 100 MΩ | 13 ms | 6 ms | CSA; UL | 50 °C | 70 °C | SILVER | PANEL MOUNT | 8 | TRAY | 4 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 21.8 mm | 32.5 mm | 28.2 mm | 28.2mm x 21.8mm x 34.9mm | 0.008001016002032004 inch | 45 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | TE Connectivity |