Filter Your Search
1 - 1 of 1 results
|
KHU-17A16-120
TE Connectivity
|
Check for Price | Yes | End Of Life | 120 V | 3.9 kΩ | 1 A | 240 V | 1 A | 4PDT | LATCHED | POWER/SIGNAL RELAY | AC | 102 V | 120 V | 5A@240VAC | 200 mΩ | 1500 Vrms | 1000 Vrms | 100 MΩ | 13 ms | 6 ms | CSA; UL | 50 °C | 70 °C | AC/DC | SILVER | GOLD | PANEL MOUNT | 12 | 4 FORM C | NO | SOLDER/QUICK CONNECT | 21.8 mm | 38.1 mm | 28.2 mm | 28.17mm x 21.8mm x 32.54mm | 45 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity |