Filter Your Search
1 - 3 of 3 results
|
KIA7805API-RTF/PU
KEC
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | 125 °C | 85 °C | -40 °C | AEC-Q100 | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-01-09 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
KIA7805API
KEC
|
Check for Price | Active | 25 V | 7 V | 5 V | 2 V | 1.4 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | 85 °C | -40 °C | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 10 mm | 19.2 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-220IS | 3 | ||||||
|
KIA7805API-U/P
KEC
|
Check for Price | Active | 5 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 35 V | 1 | BIPOLAR | R-PSFM-T3 | 150 °C | -30 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.5 mm | 10 mm | 19.2 mm | KEC CORP | TO-220IS, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |