Filter Your Search
1 - 10 of 43 results
|
KIA78L09BP
KEC
|
Check for Price | Active | 24 V | 11.4 V | 9 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
KIA78L012AP
KEC
|
Check for Price | Active | KEC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
KIA78L18BPV
KEC
|
Check for Price | Obsolete | 33 V | 21.4 V | 18 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
KIA78L006AP
KEC
|
Check for Price | Active | KEC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
KIA78L12BP
KEC
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
KIA78L05BPV
KEC
|
Check for Price | Obsolete | 20 V | 7 V | 5 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
KIA78L20BPV
KEC
|
Check for Price | Obsolete | 35 V | 23.5 V | 20 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 21 V | 19 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
KIA78L015AP
KEC
|
Check for Price | Active | KEC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
KIA78L018AP
KEC
|
Check for Price | Active | KEC CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
KIA78L010AP
KEC
|
Check for Price | Active | KEC CORP | , | unknown | 8542.39.00.01 |