Filter Your Search
1 - 10 of 36 results
|
KIA79L18BP-RTF/PU
KEC
|
Check for Price | Active | KEC CORP | unknown | 2020-02-20 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||||||||||||||
|
KIA79L18F
KEC
|
Check for Price | Obsolete | 33 V | 20.7 V | 18 V | 1.7 V | 150 mA | 1 | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.325 % | 0.17 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | R-PSSO-F3 | Not Qualified | 125 °C | 85 °C | -30 °C | 3 | PLASTIC/EPOXY | HSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.7 mm | 1.7 mm | KEC CORP | unknown | Fixed,Positive,Single Output,Standard Drop | SOT-89 | SOT-89, 3 PIN | 3 | EAR99 | 8542.39.00.01 | ||||||
|
KIA79L24F-RTF/PU
KEC
|
Check for Price | Active | KEC CORP | unknown | 2020-02-20 | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
KIA79L12F
KEC
|
Check for Price | Active | 27 V | 14.5 V | 12 V | 150 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.7 mm | KEC CORP | unknown | Fixed,Negative,Single Output,Standard Drop | SOT-89 | SOT-89, 3 PIN | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
KIA79L012P
KEC
|
Check for Price | Active | KEC CORP | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
KIA79L15BP
KEC
|
Check for Price | Obsolete | 30 V | 17.5 V | 15 V | 150 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | BIPOLAR | 5 % | O-XBCY-T3 | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | unknown | Fixed,Negative,Single Output,Standard Drop | TO-92 | TO-92, | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
KIA79L24BP
KEC
|
Check for Price | Obsolete | 38 V | 27 V | 24 V | 150 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | 5 % | O-XBCY-T3 | 125 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | KEC CORP | unknown | Fixed,Positive,Single Output,Standard Drop | TO-92 | TO-92, 3 PIN | 3 | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
KIA79L08F
KEC
|
Check for Price | Yes | Active | 23 V | 10.5 V | 8 V | 150 mA | YES | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | R-PSSO-F3 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 1.7 mm | KEC CORP | unknown | Fixed,Negative,Single Output,Standard Drop | SOT-89 | SOT-89, 3 PIN | 3 | EAR99 | 8542.39.00.01 | ||||||||||||||
|
KIA79L008P
KEC
|
Check for Price | Active | KEC CORP | unknown | , | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||
|
KIA79L05F-RTF/PU
KEC
|
Check for Price | Active | KEC CORP | unknown | 2020-02-20 | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 |