Filter Your Search
1 - 10 of 1,012 results
|
AD220S08KEC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 410 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 20 µs | 500 V/us | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD60F12KCC-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
A198S13TDC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 198 kA | 30 mA | 300 mA | 300 mA | 1.3 kV | 400 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN ANTI-PARALLEL DIODE | FAST | 15 µs | 500 V/us | 2.7 V | 2.7 kA | 1.3 kV | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | EUPEC GMBH & CO KG | unknown | EAR99 | 8541.30.00.80 | ||||||
|
AD50F11KBF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 10 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD60F08KAF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 150 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 8 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD50F13KCF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.3 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 12 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD220S13KEC
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 220 kA | 1.3 kV | 410 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN SERIES DIODE | FAST | 20 µs | 500 V/us | 5.2 kA | 15 V | R-PXFM-X4 | Not Qualified | 125 °C | -40 °C | ISOLATED | G-GR | 2AK | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 | ||||||
|
AD50F10KAC-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1 kV | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 8 µs | 500 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD50F08KBF-K
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 800 V | 120 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 10 µs | 1000 V/us | 15 V | R-PUFM-X5 | Not Qualified | 125 °C | ISOLATED | 1 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-5 | unknown | EAR99 | 8541.30.00.80 | |||||||||||
|
AD96S12KDF-A
Eupec Gmbh & Co Kg
|
Check for Price | Obsolete | 1.2 kV | 200 A | ASSYMETRIC SCR | SINGLE WITH BUILT-IN FREE-WHEELING DIODE | FAST | 15 µs | 1000 V/us | 15 V | R-PUFM-X4 | Not Qualified | 125 °C | ISOLATED | 1 | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UPPER | EUPEC GMBH & CO KG | MODULE-4 | unknown | EAR99 | 8541.30.00.80 |