Filter Your Search
1 - 2 of 2 results
|
KK74HC32AN
Kodenshi Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | NO | DIP | 50 pF | NO | OR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | KODENSHI CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
KK74HC32AD
Kodenshi Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | YES | SOP | 50 pF | NO | OR GATE | CMOS | 4 mA | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | KODENSHI CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |