Filter Your Search
1 - 10 of 2,412 results
|
KL32CBK330K
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 5.6 Ω | 10 % | YES | 2.52 MHz | 70 mA | 17 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
KL32TBKR27M
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 270 nH | 360 mΩ | 20 % | YES | 450 mA | 320 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
KL32TBK015K
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 160 mΩ | 10 % | YES | 450 mA | 2.1 GHz | Ferrite | 19 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
KL32LTER39K
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 390 nH | 450 mΩ | 10 % | YES | 25.2 MHz | 450 mA | 250 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e0 | 100 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | 1210 | not_compliant | EAR99 | 8504.50.80.00 | ||||
|
KL32TBK3R3K
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 1.2 Ω | 10 % | YES | 260 mA | 60 MHz | Ferrite | 30 | 1210 | RF INDUCTOR | 1 | NO | e3 | 100 °C | -40 °C | Molded Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
KL32TBK3R3K
KOA Corporation
|
Check for Price | Contact Manufacturer | GENERAL PURPOSE INDUCTOR | KL32 | KOA CORP | unknown | ||||||||||||||||||||||||||||||||||
|
KL32CTEDR15J
KOA Speer Electronics Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 250 mΩ | 5 % | 450 mA | 450 MHz | Ferrite | 30 | 1210 | e2 | 100 °C | -55 °C | Molded | SMT | TR | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
KL32CBK120M
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 2.5 Ω | 20 % | YES | 2.52 MHz | 140 mA | 33 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | 1210 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
KL32R18K
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 180 nH | 280 mΩ | 10 % | YES | 25.2 MHz | 450 mA | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | KOA SPEER ELECTRONICS INC | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||
|
KL321R5M
KOA Speer Electronics Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 850 mΩ | 20 % | YES | 7.96 MHz | 370 mA | FERRITE | RF INDUCTOR | 1 | NO | 100 °C | -25 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | J BEND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 |