Filter Your Search
1 - 1 of 1 results
|
KL32CTE1R2J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 750 mΩ | 5 % | YES | 7.96 MHz | 390 mA | 100 MHz | FERRITE | 30 | 1210 | RF INDUCTOR | 1 | NO | e2 | 100 °C | -40 °C | Molded | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.2 mm | 3.2 mm | 2.5 mm | KOA SPEER ELECTRONICS INC | CHIP, 1210 | unknown | EAR99 | 8504.50.80.00 | KOA Speer |