Filter Your Search
1 - 1 of 1 results
|
KL731JTTE8N2G
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 nH | 500 mΩ | 2 % | YES | 500 MHz | 350 mA | 3 GHz | CERAMIC | 25 | 0603 | RF INDUCTOR | 1 | NO | e3 | AEC-Q200 | 85 °C | -40 °C | Chip | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Matte Tin (Sn) | DUAL ENDED | WRAPAROUND | 500 µm | 1.6 mm | 800 µm | KOA SPEER ELECTRONICS INC | CHIP, 0603, ROHS COMPLIANT | compliant | EAR99 | 8504.50.80.00 |