Filter Your Search
1 - 10 of 61 results
|
KL732ATE27NG
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 27 nH | 1.5 Ω | 2 % | YES | 200 MHz | 250 mA | 1 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
KL732ATE1N5C
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 nH | 250 mΩ | 13.334 % | YES | 500 MHz | 900 mA | 10 GHz | ALUMINA CERAMIC | 20 | 0805 | RF INDUCTOR | 1 | NO | INDUCTANCE TOLERANCE IS 0.2 NANO HENRY | e0 | 85 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | ||
|
KL732ATE68NJ
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 68 nH | 4.5 Ω | 5 % | YES | 200 MHz | 150 mA | 700 MHz | CERAMIC | 10 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
KL732ATE5N6G
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 500 mΩ | 2 % | YES | 500 MHz | 700 mA | 4.5 GHz | CERAMIC | 25 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8504.50.80.00 | |||||||||||
|
KL732ATE100G
KOA Speer Electronics Inc
|
Check for Price | Active | KOA SPEER ELECTRONICS INC | compliant | |||||||||||||||||||||||||||||||||||
|
KL732ATE15NJ
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 15 nH | 1 Ω | 5 % | YES | 500 MHz | 300 mA | 2 GHz | CERAMIC | 25 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
KL732ATE5N6J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 nH | 500 mΩ | 5 % | YES | 500 MHz | 700 mA | 4.5 GHz | CERAMIC | 25 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
KL732ATE10NJ
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 10 nH | 1 Ω | 5 % | YES | 500 MHz | 400 mA | 2.5 GHz | CERAMIC | 25 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
KL732ATE6N8J
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 nH | 500 mΩ | 5 % | YES | 500 MHz | 500 mA | 4 GHz | CERAMIC | 25 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 | |||
|
KL732ATE33NG
KOA Speer Electronics Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 33 nH | 1.5 Ω | 2 % | YES | 200 MHz | 200 mA | 1 GHz | CERAMIC | 15 | 0805 | RF INDUCTOR | 1 | NO | e0 | 125 °C | -40 °C | Thick Film | 2 | SMT | TR, Embossed Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA SPEER ELECTRONICS INC | 0805 | not_compliant | EAR99 | 8504.50.80.00 |