Filter Your Search
1 - 1 of 1 results
|
KLZ1608MHR100WTD25
TDK Corporation
|
$0.1152 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 1.05 Ω | 20 % | YES | 2 MHz | 250 mA | FERRITE | 0603 | 1 | YES | DC RESISTANCE IS MEASURED AT : 30%, INDUCTANCE IS MEASURED AT 0.1 MILLI AMPERE | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | SMT | TR, PUNCHED PAPER, 7 INCH | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | TDK CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | TDK |