Filter Your Search
1 - 10 of 68 results
|
KM1101RR05B
C&K
|
$1.2549 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NATURAL | NYLON | 3.048 mm | 1/4-40 | GOLD OVER NICKEL | COPPER | NYLON | NON-ILLUMINATED | NO | GOLD OVER NICKEL | COPPER | QUICK CONNECT | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.29 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
KM1101RR05Q
C&K
|
$3.6327 | Yes | Yes | Active | 250 mA | 125 V | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | 0.25A@125VAC | 0.25A@125VDC | 250 mA | 125 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NATURAL | NYLON | 3.048 mm | 1/4-40 | SILVER | COPPER | NYLON | NON-ILLUMINATED | NO | SILVER | COPPER | QUICK CONNECT | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.29 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | |||||||||||||||||||||
|
KM1101RR02Q
C&K
|
$4.1428 | Yes | Yes | Active | 250 mA | 125 V | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.25A@125VAC | 0.25A@125VDC | 250 mA | 125 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NATURAL | NYLON | 3.048 mm | 1/4-40 | SILVER | COPPER | NYLON | NON-ILLUMINATED | 2 | NO | SILVER | COPPER | SOLDER | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.16 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | ||||||||||||||||||
|
KM1101RR05QE
C&K
|
$4.5700 | Yes | Yes | Active | 250 mA | 125 V | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | 0.25A@125VAC | 0.25A@125VDC | 250 mA | 125 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NATURAL | NYLON | 3.048 mm | 1/4-40 | SILVER | COPPER | NYLON | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | QUICK CONNECT | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.29 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||||||||||||||||
|
KM1101RR02BE
C&K
|
$4.8417 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NATURAL | NYLON | 3.048 mm | 1/4-40 | GOLD OVER NICKEL | COPPER | NYLON | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | SOLDER | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.16 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||||||||||||||
|
KM1101RR02QE
C&K
|
$4.8861 | Yes | Yes | Active | 250 mA | 125 V | 10000 Cycle(s) | SPST | MOMENTARY | SILVER | MINIATURE SWITCH | PLUNGER | PANEL MOUNTABLE | 0.25A@125VAC | 0.25A@125VDC | 250 mA | 125 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NATURAL | NYLON | 3.048 mm | 1/4-40 | SILVER | COPPER | NYLON | NON-ILLUMINATED | 2 | EPOXY TERMINAL SEALED | NO | SILVER | COPPER | SOLDER | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.16 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||||||||||||||
|
KM1101RR05BE
C&K
|
$6.1150 | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | GOLD OVER NICKEL | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | 1000VAC V | 10 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | NATURAL | NYLON | 3.048 mm | 1/4-40 | GOLD OVER NICKEL | COPPER | NYLON | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | COPPER | QUICK CONNECT | 0.3 inch | 11.56 mm | 9.86 mm | 0.225 inch | 0.29 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.31 | ||||||||||||||||||||
|
KM110BH/2470
NXP Semiconductors
|
Check for Price | Obsolete | -40 °C | 125 °C | NO | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | , | ANALOG CIRCUIT | R-XSMA-T3 | 1 | 3 | UNSPECIFIED | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Not Qualified | 16 V | 4.5 V | 5 V | AUTOMOTIVE | THROUGH-HOLE | SINGLE | ||||||||||||||||||||||||||||||||||||||||
|
KM1101RRWCB
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | WIRE | 11.56 mm | 9.86 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.31 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||||
|
KM1101RR05BE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 10000 Cycle(s) | SPST | MOMENTARY | MINIATURE SWITCH | PLUNGER | 0.02A@20VAC | 0.02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | PANEL MOUNT | NON-ILLUMINATED | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | QUICK CONNECT | 11.56 mm | 9.86 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.31 | ROHS COMPLIANT |