Filter Your Search
1 - 2 of 2 results
|
KM-U5A
Esterline Power Systems
|
Check for Price | Active | 2.716 W | 290 Ω | 28 V | 50 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 22.5 V | 7 V | 28 V | 50A@28VDC | 21 ms | 15 ms | MIL-PRF-6106 | -70 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SCREW | 26.04 mm | 26.7 mm | 26.04 mm | 26.04mm x 26.04mm x 26.7mm | LEACH INTERNATIONAL CORP | unknown | EAR99 | 8536.41.00.50 | ||
|
KM-U5A
Esterline Technologies Corporation
|
Check for Price | Transferred | 2.716 W | 290 Ω | 28 V | 50 A | 50000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 97 mA | 22.5 V | 7 V | 28 V | 50A@28VDC | 21 ms | 15 ms | MIL-PRF-6106 | -70 °C | 125 °C | DC | PANEL MOUNT | CORROSION PROOF; HERMETICALLY SEALED | NO | SCREW | 26.04 mm | 26.7 mm | 26.04 mm | 26.04mm x 26.04mm x 26.7mm | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.41.00.50 |