Filter Your Search
1 - 4 of 4 results
|
KMC908GR4CDW
Motorola Mobility LLC
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOIC | SOP, | 28 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
KMC908GR4CDW
Rochester Electronics LLC
|
Check for Price | Active | 8 | 8.2 MHz | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 28 | unknown | ||||||
|
KMC908GR4CDW
Motorola Semiconductor Products
|
Check for Price | Transferred | 8 | 8.2 MHz | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | MOTOROLA INC | SOP, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
KMC908GR4CDW
Freescale Semiconductor
|
Check for Price | Obsolete | 8 | 8.2 MHz | 32.8 MHz | 17 | YES | 5 V | MICROCONTROLLER | HCMOS | OPERATES AT 3V SUPPLY @ 4.1 MHZ | NO | NO | YES | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.925 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOP, | 28 | unknown | EAR99 | 8542.31.00.01 |